The BXRC-50C4000-F-Z4 is a Vero 18 Array LED from Bridgelux with a maximum current rating of 2.1A and a correlated color temperature of 5000K. It has a color rendering index of 70 and a viewing angle of 120°. The LED is packaged in a tray and has a height of 1.9mm. It is designed to operate at a test temperature of 85°C.
Bridgelux BXRC-50C4000-F-Z4 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K 4-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Max Current Rating | 2.1A |
| Packaging | Tray |
| Series | Vero® 18 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-50C4000-F-Z4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.