The Vero 18 Array LED from Bridgelux features a white color with a correlated color temperature of 5000K and a color rendering index of 80. It has a maximum current rating of 2.1A and is designed for operation at a test temperature of 85°C. The LED is packaged in a tray and has a viewing angle of 120°. The lens style is flat and the color is white.
Bridgelux BXRC-50E4000-F-Z4 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K 4-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lens Style | Flat |
| Max Current Rating | 2.1A |
| Packaging | Tray |
| Series | Vero® 18 Array |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-50E4000-F-Z4 to view detailed technical specifications.
No datasheet is available for this part.