The BXRC-50G2000-C-04 is a white LED emitter module from Bridgelux. It features a correlated color temperature of 5000K and a color rendering index of 90. The module has a height of 1.9mm and a maximum current rating of 1.05A. It is packaged in a tray with 20 units per package and is lead-free. The thermal resistance of the package is 1.49°C/W, and the viewing angle is 120°.
Sign in to ask questions about the Bridgelux BXRC-50G2000-C-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bridgelux BXRC-50G2000-C-04 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 5000K 4-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 1.05A |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | VERO 13 |
| Thermal Resistance of Package | 1.49°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-50G2000-C-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.