LED COB VERO18 COOL WHITE ROUND
Bridgelux BXRC-50G4000-F-04 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 5000K 4-Step MacAdam Ellipse |
| Height | 1.9mm |
| Max Current Rating | 2.1A |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | VERO 18 |
| Thermal Resistance of Package | 1.49°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.