
The BXRC-56G10K0-L-04 is a white LED from Bridgelux with a correlated color temperature of 5600K and a color rendering index of 90. It has a maximum current rating of 3.15A and a height of 1.9mm. The LED is packaged in a tray with 10 units per package. It is lead-free and has a thermal resistance of 0.26°C/W. The viewing angle is 120°.
Bridgelux BXRC-56G10K0-L-04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 5600K 4-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 3.15A |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | Vero 29 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 0.26°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-56G10K0-L-04 to view detailed technical specifications.
No datasheet is available for this part.
