The Bridgelux BXRC-30E10K0-D-73-SE is a high-performance Chip-on-Board (COB) LED array belonging to the Vero SE 29 Gen 7 series. It incorporates a solder-free poke-in connectivity system that enables rapid integration into luminaires without the need for secondary connector or holder components. This warm white LED source is designed for high lumen density and consistent color quality, featuring 7th generation Bridgelux technology for improved efficacy and thermal performance. It is commonly used in retail, hospitality, and high-bay lighting applications.
Checking distributor stock and pricing after the page loads.
Bridgelux BXRC-30E10K0-D-73-SE technical specifications.
| Luminous Flux (Typical Pulsed) | 12555lm |
| Luminous Flux (Typical DC at 85°C) | 11299lm |
| Color Temperature (CCT) | 3000K |
| Color Rendering Index (CRI) Minimum | 80CRI |
| Nominal Drive Current | 2100mA |
| Maximum Drive Current | 4200mA |
| Forward Voltage (Typical) | 37.6V |
| Power Consumption (Typical) | 79.0W |
| Luminous Efficacy (Typical) | 159lm/W |
| Viewing Angle | 120degrees |
| Color Consistency | 3-step MacAdam ellipseSDCM |
| Light Emitting Surface (LES) Diameter | 29.20mm |
| Outer Diameter | 49.20mm |
| Height | 3.60mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |