The BXRC-40E10K0-D-73-SE is a high-performance chip-on-board (COB) LED array from Bridgelux's 7th generation Vero SE 29 series. It features an integrated connector port that enables solder-free electrical interconnect and simplified mounting for plug-and-play installation. This neutral white LED operates at a nominal drive current of 2100mA, delivering a typical luminous flux of 13,028 lumens with an efficacy of approximately 165 lm/W. It maintains high color consistency with a 3-step MacAdam Ellipse color targeting and an 80 CRI minimum rating.
Bridgelux BXRC-40E10K0-D-73-SE technical specifications.
| Color Temperature (CCT) | 4000K |
| Color Rendering Index (CRI) | 80min |
| Luminous Flux (Typical) | 13028lm |
| Forward Voltage (Typical) | 37.6V |
| Nominal Drive Current | 2100mA |
| Maximum Drive Current | 4200mA |
| Luminous Efficacy | 165lm/W |
| Viewing Angle | 120degrees |
| Light Emitting Surface (LES) Diameter | 29.2mm |
| Outer Diameter | 49.2mm |
| Height | 3.6mm |
| Color Consistency | 3SDCM |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Bridgelux BXRC-40E10K0-D-73-SE to view detailed technical specifications.
No datasheet is available for this part.