The BXRE-27E0800-A-03 is a white LED from Bridgelux with a correlated color temperature of 2700K and a color rendering index of 80. It features a 3-step MacAdam ellipse and a viewing angle of 120°. The LED has a maximum current rating of 350mA and is lead-free. It is available in a 12.5mm x 12.5mm package with a height of 1.7mm.
Bridgelux BXRE-27E0800-A-03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K 3-Step MacAdam Ellipse |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Lens Style | Flat |
| Max Current Rating | 350mA |
| Series | V Series™ |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-27E0800-A-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.