Bridgelux BXRE-27G1000-B-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K 3-Step MacAdam Ellipse |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Lens Style | Flat |
| Luminous Flux | 885lm |
| Max Current Rating | 700mA |
| RoHS Compliant | Yes |
| Series | V Series™ |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-27G1000-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.