
The BXRE-30G0800-B-03 is a white LED from Bridgelux with a correlated color temperature of 3000K and a color rendering index of 90. It has a maximum current rating of 700mA and a luminous flux of 595lm. The LED is packaged in a 120-degree viewing angle configuration and has a thermal resistance of 2.7°C/W. It is lead-free and available in quantities of 600.
Bridgelux BXRE-30G0800-B-03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 700mA |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Luminous Flux | 595lm |
| Max Current Rating | 700mA |
| Package Quantity | 600 |
| Reach SVHC Compliant | No |
| Series | V8 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.7°C/W |
| Viewing Angle | 120° |
| Voltage | 17.8V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-30G0800-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.