The BXRE-40G1000-B-03 is a white LED from Bridgelux's V Series, featuring a correlated color temperature of 4000K and a color rendering index of 90. It has a maximum current rating of 700mA and a viewing angle of 120 degrees. The LED is packaged in a cut tape format and is lead free and RoHS compliant.
Bridgelux BXRE-40G1000-B-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K 3-Step MacAdam Ellipse |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Lens Style | Flat |
| Max Current Rating | 700mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | V Series™ |
| Viewing Angle | 120° |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-40G1000-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.