The BXRE-50C0800-B-04 is a white LED emitter with a correlated color temperature of 5000K and a color rendering index of 70. It has a luminous flux of 850lm and a viewing angle of 120°. The device operates at a forward current of 700mA and a maximum current rating of 700mA. It is packaged in a 120-pin package with a thermal resistance of 2.7°C/W. The device is lead-free and compliant with standard operating temperatures.
Bridgelux BXRE-50C0800-B-04 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 700mA |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Luminous Flux | 850lm |
| Max Current Rating | 700mA |
| Package Quantity | 600 |
| Reach SVHC Compliant | No |
| Series | V8 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 2.7°C/W |
| Viewing Angle | 120° |
| Voltage | 17.8V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-50C0800-B-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.