Bridgelux BXRE-50C1000-B-04 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Lens Style | Flat, Colored, Circular |
| Luminous Flux | 1285lm |
| Max Current Rating | 700mA |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | V Series™ |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-50C1000-B-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.