The BT816Q-T is a 3rd generation Embedded Video Engine (EVE) graphic controller optimized for high-quality human-machine interface (HMI) applications. It supports resistive touch screens and incorporates Bridgetek's EVE technology to handle display, audio, and touch functions on a single chip. It features support for ASTC compressed textures, an integrated flash memory interface for storing graphics assets, and a 24-bit RGB interface.
Checking distributor stock and pricing after the page loads.
| Operating Supply Voltage | 3.3V |
| Operating Temperature Range | -40 to +85°C |
| Pin Count | 64 |
| Number of SPI Channels | 4 |
| Display Interface | 24-bit RGBbits |
| Touch Screen Support | Resistive |
| Dimensions | 9 x 9 x 0.85mm |
| RoHS | Compliant |
| REACH | Compliant |