The BT817Q-T is a high-performance Embedded Video Engine (EVE) graphic controller designed for Human Machine Interface (HMI) applications. It supports high-resolution displays up to 1280x800 and features an object-oriented architecture for simplified graphics generation. Key features include support for Adaptive Scalable Texture Compression (ASTC) to reduce memory footprint, a dedicated QSPI interface for external flash assets, and built-in capacitive touch control. It integrates graphics, audio, and touch functionalities into a single chip to reduce system complexity and BOM cost.
Checking distributor stock and pricing after the page loads.
| Display Resolution Support | 1280 x 800pixels |
| Internal Graphics RAM | 1MB |
| Supply Voltage (VCC) | 3.3V |
| I/O Voltage (VCCIO) | 1.8 to 3.3V |
| Operating Temperature Range | -40 to +85°C |
| Interface Type | SPI / QSPI |
| External Flash Interface | Dedicated QSPI for image/font storage |
| Touch Controller Support | Capacitive (multi-touch) |
| Audio Engine | Built-in sound synthesizer and PWM output |
| Clock Frequency | 72MHz |
| RoHS | Compliant |
| REACH | Compliant |