Brightking 391KD20J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 23 |
| Tolerance | 10 |
| Package Width | 5.5 |
| Package Height | 26 |
| Terminal Placement | RADIAL |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Brightking 391KD20J to view detailed technical specifications.
No datasheet is available for this part.