SRAM 4M, 256KX16, 2.4-5.5V, BGA-48 - More Details
Sign in to ask questions about the Brilliance Semiconductor BS616LV4017AIP55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brilliance Semiconductor BS616LV4017AIP55 technical specifications.
| Access Time | 55ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BS616LV4017AIP55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.