IC, SRAM CMOS 1MB, 62LV1024, DIP32; Memory Case Style: DIP; No. of Pins: 32Pins; Access Time: 70ns; Operating...
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Brilliance Semiconductor BS62LV1024PC-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Package/Case | DIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Row Spacing | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV1024PC-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.