BSI (BRILLIANCE SEMICONDUCTOR) BS62LV1027SIP55 SRAM 1M, 128KX8, 2.4-5.5V, SOP32
Checking distributor stock and pricing after the page loads.
Brilliance Semiconductor BS62LV1027SIP55 technical specifications.
| Access Time | 55ns |
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.