SRAM 1M, 128KX8, 2.4-5.5V, STSOP32
Sign in to ask questions about the Brilliance Semiconductor BS62LV1027STIP/55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brilliance Semiconductor BS62LV1027STIP/55 technical specifications.
| Access Time | 55ns |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV1027STIP/55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.