The Brilliance Semiconductor BS62LV1600EIP55 is a 16Mb SRAM with an access time of 55ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 5.5V. The device is packaged in a TSOP package and is RoHS compliant.
Brilliance Semiconductor BS62LV1600EIP55 technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV1600EIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.