SRAM 2M, 256KX8, 2.4-5.5V, SOP32
Brilliance Semiconductor BS62LV2006SIP55 technical specifications.
| Access Time | 55ns |
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.