The Brilliance Semiconductor BS62LV256SCG70 is a 256Kb SRAM with an access time of 70ns and a maximum operating frequency of 10MHz. It is packaged in a SOP and operates over a temperature range of 0°C to 70°C. The device is powered by a supply voltage between 2.4V and 5.5V. It meets RoHS compliance requirements.
Sign in to ask questions about the Brilliance Semiconductor BS62LV256SCG70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brilliance Semiconductor BS62LV256SCG70 technical specifications.
| Access Time | 70ns |
| Package/Case | SOP |
| Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV256SCG70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.