BSI (BRILLIANCE SEMICONDUCTOR) BS62LV256SIP55 SRAM 256K, 32KX8, 2.4-5.5V, SOP28
Sign in to ask questions about the Brilliance Semiconductor BS62LV256SIP55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brilliance Semiconductor BS62LV256SIP55 technical specifications.
| Access Time | 55ns |
| Package/Case | SOP |
| Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 2.4V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV256SIP55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.