BSI (BRILLIANCE SEMICONDUCTOR) BS62LV4006SIP55 SRAM 4M, 512KX8, 2.4-5.5V, SOP32
Sign in to ask questions about the Brilliance Semiconductor BS62LV4006SIP55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Brilliance Semiconductor BS62LV4006SIP55 technical specifications.
| Access Time | 55ns |
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV4006SIP55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.