The Brilliance Semiconductor BS62LV4006STIP55 is a 4Mb SRAM memory device with an access time of 55ns. It operates over a wide temperature range of -40°C to 85°C and is powered by a supply voltage between 2.4V and 5.5V. This device is compliant with RoHS regulations and is designed for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Brilliance Semiconductor BS62LV4006STIP55 technical specifications.
| Access Time | 55ns |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |