BATTERY, 4.8V NIMH; Battery Technology:Nickel Metal Hydride; Battery Capacity:-; Battery Voltage:4.8V; Battery Size Code:-; External Diameter:-; External Height:-; External Width:-; External Depth:-; Weight:49g; Battery IEC Code:-; Battery NEDA Code:-; Output Voltage:4.8V
British Telecom 1003575 technical specifications.
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 4.8V |
| Weight | 49g |
| RoHS | Not Compliant |
Download the complete datasheet for British Telecom 1003575 to view detailed technical specifications.
No datasheet is available for this part.