EXTENSION CORD, BT, 3M; Cable Assembly Type: Telephone Cables; Connector Type A: BT Plug; Connector Type B: BT...
British Telecom 871580 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Lead Length | 3m |
| RoHS | Compliant |
No datasheet is available for this part.