SPANNER, OPEN END, 21X23MM; AF Size - Metric:23mm; AF Size - Imperial:-; Length:245mm; Whitworth Size:-; SVHC:No SVHC (15-Jun-2015); AF Size:21 x 23mm
Britool Expert 2JM2123 technical specifications.
| Finish | Chrome |
| Length | 245mm |
| Material | Steel |
| Reach SVHC Compliant | Yes |
| Size | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Britool Expert 2JM2123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.