
BRITOOL EXPERT E110102B Spanner, Combination, Metric 36 mm, Length 410 mm
Britool Expert E110102B technical specifications.
| Package/Case | 410 |
| Length | 410mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Britool Expert E110102B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.