
BRITOOL EXPERT E113211B Spanner, Combination, Metric 16 mm, Length 200 mm
Britool Expert E113211B technical specifications.
| Package/Case | 200 |
| Length | 200mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Britool Expert E113211B to view detailed technical specifications.
No datasheet is available for this part.
