
BRITOOL EXPERT E113312B Spanner, Combination, Imperial 1/4 ", Length 100 mm
Britool Expert E113312B technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Britool Expert E113312B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.