UNIVERSAL JOINT, 1/2"DRV - Drive Size - Imperial:1/2"; Driver Size:1/2"; Socket Type:Universal Joint;
Britool Expert E91 technical specifications.
| Finish | Chrome |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Britool Expert E91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
