Laser Diode MQW-LD 1510nm 170mW 14-Pin Butterfly
Broadcom 269-A-170-D-1510-B technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 170mW |
| Peak Wavelength | 1510nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Maximum Operating Current | 700mA |
| Photodiode Reverse Voltage | 20V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom 269-A-170-D-1510-B to view detailed technical specifications.
No datasheet is available for this part.