The 269-A-170-M-1510-A is a DFB-LD laser diode module with a peak wavelength of 1510nm and maximum optical output power of 170mW. It operates within a temperature range of 0 to 75C and has a maximum operating current of 700mA. The module is packaged in a butterfly case with 14 pins.
Broadcom 269-A-170-M-1510-A technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 170mW |
| Peak Wavelength | 1510nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Maximum Operating Current | 700mA |
| Photodiode Reverse Voltage | 20V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom 269-A-170-M-1510-A to view detailed technical specifications.
No datasheet is available for this part.