TRANS NPN 20VCEO 30MA SS-MINI 3P
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-253-4 |
| Collector Emitter Breakdown Voltage | 12V |
| Gain | 15.5dB |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |