The 4N25 is a general purpose optocoupler with a collector-emitter voltage maximum of 500mV and an output current per channel of 100mA. It is available in a DIP package and is mounted through a hole. The device is not RoHS compliant and contains lead. It is suitable for use in applications with a DC input type.
Broadcom 4N25 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 500mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.