
General purpose transistor output optocoupler featuring 2.5kV isolation voltage and DIP-6 package. This single-channel device supports a maximum forward current of 80mA and a maximum collector current of 100mA. It offers a collector-emitter breakdown voltage of 70V and a maximum collector-emitter saturation voltage of 500mV. Operating across a temperature range of -55°C to 100°C, this RoHS compliant component is designed for through-hole mounting.
Broadcom 4N25-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 80mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N25-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
