
Transistor output optocoupler featuring 2.5kV isolation voltage and a DIP-6 package. This single-channel device offers a maximum collector current of 100mA and a maximum input current of 80mA, with a collector-emitter voltage (VCEO) of 30V. Operating across a temperature range of -55°C to 100°C, it has a maximum power dissipation of 250mW and a collector-emitter saturation voltage of 500mV. Designed for through-hole mounting, this RoHS compliant component provides 1-element functionality.
Sign in to ask questions about the Broadcom 4N25-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 4N25-060E technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Forward Current | 80mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N25-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
