
General purpose transistor output optocoupler featuring 2.5kV isolation voltage and 1-element configuration. Surface mountable in a DIP-6 package, it offers a 30V collector-emitter breakdown voltage and 100mA max collector current. Operates within a -55°C to 100°C temperature range, with a 10mA input current and 80mA max input current. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Broadcom 4N25-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 4N25-300E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Fall Time | 3us |
| Forward Current | 80mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N25-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
