
The 4N25-560E is a general purpose optocoupler with a collector-emitter saturation voltage of 500mV and a maximum collector current of 100mA. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a surface mount DIP-6 package. The device is RoHS compliant and features a lead-free plating. It can handle a maximum power dissipation of 250mW and has an isolation voltage of 2.5kV.
Sign in to ask questions about the Broadcom 4N25-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 4N25-560E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N25-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
