The 4N35 is a general purpose optocoupler with a DC rated voltage of 70V and an output current per channel of 100mA. It is packaged in a DIP package and is suitable for through hole mounting. The device is not RoHS compliant and contains lead. It has a collector-emitter voltage-max of 300mV and an input type of DC.
Broadcom 4N35 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
No datasheet is available for this part.