
Surface mount transistor output optocoupler featuring 3.55kV isolation and a 1-element configuration. This general-purpose optocoupler offers a maximum collector current of 100mA and a maximum input current of 60mA, with a collector-emitter saturation voltage of 300mV. Operating across a temperature range of -55°C to 100°C, it provides 30V collector-emitter voltage and 350mW power dissipation. The device is RoHS compliant and supplied in a DIP-6 package.
Broadcom 4N35-360E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Contact Plating | Tin, Matte |
| Fall Time | 10000ns |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.55kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N35-360E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
