
The 4N45 is a general purpose optocoupler with a forward current of 20mA and an output voltage of 20V. It has a current transfer ratio of 2000% and a maximum power dissipation of 100mW. The device is packaged in a DIP package and is available in quantities of 50. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Broadcom 4N45 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 2000% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
