
Logic IC output optocoupler featuring 3.75kV isolation voltage and a DIP-6 package. This single-channel device offers a 10mA input current for 1200% current transfer ratio, with a max collector current of 100mA and max output current of 60mA. Operating with a 30V VCEO and 100Kbps data rate, it supports a forward current of 20mA and has a collector emitter saturation voltage of 500mV. Designed for through-hole mounting, this RoHS compliant component operates between -40°C and 70°C.
Broadcom 4N45-000E technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 1200% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N45-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
