
Single-channel DC input optocoupler featuring a Darlington transistor with base output. This surface-mount device, housed in a 6-pin PDIP SMD package with gull-wing leads, offers a minimum isolation voltage of 3750 Vrms. Key specifications include a maximum forward voltage of 1.7V, maximum collector current of 60mA, and a current transfer ratio ranging from 250% to 2000%. Operating temperature range is 0°C to 70°C, with a maximum power dissipation of 100mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 4N45-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 4N45-300 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 4.19(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Darlington With Base |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Current Transfer Ratio | 250% |
| Maximum Forward Voltage | 1.7V |
| Maximum Current Transfer Ratio | 2000% |
| Maximum Collector Current | 60mA |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom 4N45-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.