Sign in to ask questions about the Broadcom 4N46 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 4N46 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 3200% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom 4N46 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
