
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-element, 1-channel configuration. This DIP-packaged device offers a high current transfer ratio of 3200% with a 10mA input current and 20mA forward current. It supports a data rate up to 100Kbps and provides 60mA output current per channel. Operating across a -40°C to 70°C temperature range, this RoHS compliant component is designed for through-hole mounting.
Sign in to ask questions about the Broadcom 4N46-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 4N46-000E technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 3200% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N46-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
