
The 4N46-060E is a DIP-6 optocoupler with a 5V reverse breakdown voltage and 20mA forward current. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a lead-free plating. It is available in a 50-unit package with a rail/tube packaging type.
Sign in to ask questions about the Broadcom 4N46-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 4N46-060E technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 3200% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N46-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.