This general optocoupler has a current transfer ratio of 3200% and a maximum forward current of 20mA. It operates over a temperature range of -40°C to 70°C and is packaged in a surface mount DIP-6 package. The device is not RoHS compliant.
Broadcom 4N46-300 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 3200% |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.